Phoenix Contact Sleeve Housings for use with VARIOCON
- RS Stock No.:
- 567-197
- Mfr. Part No.:
- 1852948
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£69.05
(exc. VAT)
£82.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £69.05 | £13.81 |
*price indicative
- RS Stock No.:
- 567-197
- Mfr. Part No.:
- 1852948
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| For Use With | VARIOCON | |
| Accessory Type | Sleeve Housings | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
For Use With VARIOCON | ||
Accessory Type Sleeve Housings | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- PL
ELL6RH Series Wire Wound Chokes
Panasonic ELL6RH power inductors are compact, highly reliable and feature a large current capability. By separating the internal connection and the user terminal, these fixed inductors ensure high reliability when mounted.
When using in a DC-DC converter, ELL6RH inductors have a maximum dissipation of 1 W and a maximum case temperature of +105°C
Low profile with a height of 2.8 mm maximum
Low profile with a height of 2.8 mm maximum
Applications
Recommended applications include small portable devices, audiovisual equipment and DC-DC converter circuits for amusement machines. They are also suitable for use in DC-DC converters as a decoupling choke coil.
The Phoenix Contact Sleeve housing is engineered to provide exceptional durability and optimal performance in electrical device engineering. Designed with versatility in mind, it accommodates a variety of applications while ensuring reliable connectivity and robust protection against environmental factors. The product features a M25 screw connection and a compact design that enhances space efficiency. Crafted from high-quality polyamide, the Sleeve housing is not only resilient against everyday wear but is also rated for IP67 and IP65 degrees of protection, making it suitable for harsh operating conditions. Whether used in plant engineering or as part of customised solutions, this product assures easy installation and operational integrity, catering to the needs of professionals in various industries.
Lightweight design reduces overall system weight without sacrificing strength
Provides mechanical resilience ideal for diverse environmental conditions
Compatible with recommended tools for streamlined installation
Feature-rich design for enhanced safety during usage
Provides mechanical resilience ideal for diverse environmental conditions
Compatible with recommended tools for streamlined installation
Feature-rich design for enhanced safety during usage
Panasonic Non Standard SMT Inductors (Chokes)
Related links
- Phoenix Contact Sleeve Housings for use with VARIOCON
- Phoenix Contact 4 Way Sleeve Housings for use with VARIOCON
- Phoenix Contact 4 Way Sleeve Frame for use with VARIOCON
- Phoenix Contact 3 Way Sleeve Frame for use with VARIOCON
- Phoenix Contact Sleeve Housing Sleeve Housing
- Phoenix Contact Sleeve Housing Sleeve Housing, M4 Thread
- Phoenix Contact, Variocon Series Connector Screw For Use With Variocon® Frames
- Phoenix Contact, VARIOCON Series Connector Dummy Module For Use With Variocon® Hoods
