TE Connectivity, 18011 Female 3 Way Housing for use with Connector

Subtotal (1 box of 150 units)*

£154.90

(exc. VAT)

£185.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£154.90£1.033

*price indicative

RS Stock No.:
508-336
Mfr. Part No.:
1-1801178-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Connector

Accessory Type

Housing

Series

18011

Terminal Size

1.5mm

Gender

Female

Number of Contacts

3

COO (Country of Origin):
HU
The TE Connectivity Innovative 3 Position Housing is designed specifically for female terminals in a wire-to-wire connector system. Offering versatility with a compact 3.33 mm centerline, it is engineered to provide reliable performance even in challenging environments. The brown housing boasts a sealable design, making it an ideal choice for applications requiring durability and secure connections. With its robust PBT GF material construction and impressive operating temperature range of -40 to 150 °C, this connector is tailored for optimal functionality in automotive and industrial settings. Its primary locking feature enhances safety during operation, while compatibility with a variety of TE products ensures seamless integration into your existing systems.

Sealable design enhances reliability in demanding applications
Constructed from high-quality PBT GF material for durability
Designed for wire-to-wire connection, promoting efficiency
Compact size allows for space-saving installations
Robust locking mechanisms ensure secure connectivity
Compatible with multiple TE products for flexibility
Tailored for automotive use to meet industry standards
Extensive operating temperature range accommodates various environments

Related links