TE Connectivity, 17470 Plug 6 Way Housing for use with Connector
- RS Stock No.:
- 471-699
- Mfr. Part No.:
- 1-1747066-6
- Brand:
- TE Connectivity
Subtotal (1 bag of 800 units)*
£165.18
(exc. VAT)
£198.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £165.18 | £0.206 |
*price indicative
- RS Stock No.:
- 471-699
- Mfr. Part No.:
- 1-1747066-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connector | |
| Accessory Type | Housing | |
| Series | 17470 | |
| Body Orientation | Straight | |
| Gender | Plug | |
| Number of Contacts | 6 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connector | ||
Accessory Type Housing | ||
Series 17470 | ||
Body Orientation Straight | ||
Gender Plug | ||
Number of Contacts 6 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Innovative wire-to-board connector housing is designed to streamline connections for a variety of electronic applications. The plug configuration accommodates six distinct positions, ensuring versatility while maintaining a compact footprint. Engineered from durable nylon 6/6 GF, this housing composition ensures reliability across varied operating conditions. The connector supports a 2.5 mm centerline, optimizing space utilization on PCBs. Intended for crimp termination, it provides secure connectivity, while the striking red color enhances visibility during assembly. Its exceptional performance is recognized in power and signal applications, making it an ideal choice for manufacturers seeking efficiency and durability.
Designed specifically for wire-to-board connections
Offers six-position versatility within a compact design
Constructed from high-quality nylon for enhanced durability
Features crimp termination for secure connections
Optimized 2.5 mm centerline design for efficient PCB layout
Promotes ease of installation with its user-friendly configuration
Visible red color enhances visibility during installation
Supports a wide range of operating temperatures for diverse applications
Ideal for use in power and signal applications
Offers six-position versatility within a compact design
Constructed from high-quality nylon for enhanced durability
Features crimp termination for secure connections
Optimized 2.5 mm centerline design for efficient PCB layout
Promotes ease of installation with its user-friendly configuration
Visible red color enhances visibility during installation
Supports a wide range of operating temperatures for diverse applications
Ideal for use in power and signal applications
Related links
- TE Connectivity, AMP Male 6 Way Housing For Male Terminals for use with Wire To Board
- TE Connectivity MCON Interconnection System Female 6 Way Housing For Female Terminals for use with Female
- TE Connectivity 2.5mm Pitch 1 Row
- TE Connectivity, 18011 Female 3 Way Housing for use with Connector
- TE Connectivity AMPSEAL Female 35 Way Housing For Female Terminals for use with Automotive Connectors
- TE Connectivity Automotive Connector Plug 6 Way 934454101 / 2600035-1
- TE Connectivity, 14381 Female 6 Way Housing for use with Connector
- TE Connectivity Automotive Connector Plug 6 Way 934454201 / 1-2600035-0
