TE Connectivity, 2138659-6, 2138 Female 38 Way Housing for use with Female Terminals
- RS Stock No.:
- 468-907
- Distrelec Article No.:
- 304-65-016
- Mfr. Part No.:
- 2138659-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£156.37
(exc. VAT)
£187.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £156.37 | £3.909 |
*price indicative
- RS Stock No.:
- 468-907
- Distrelec Article No.:
- 304-65-016
- Mfr. Part No.:
- 2138659-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| For Use With | Female Terminals | |
| Series | 2138 | |
| Terminal Size | 0.64 mm, 2.8 mm, 6.3 mm | |
| Gender | Female | |
| Number of Contacts | 38 | |
| Series Number | 2138659-6 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
For Use With Female Terminals | ||
Series 2138 | ||
Terminal Size 0.64 mm, 2.8 mm, 6.3 mm | ||
Gender Female | ||
Number of Contacts 38 | ||
Series Number 2138659-6 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 38 Position Housing is designed specifically for female terminals in wire-to-board applications, offering a reliable and secure connection for your electrical systems. With its 4 mm centreline pitch and sealable design, it is optimally crafted to cater to various wiring needs in automotive and industrial settings. The black housing not only provides an aesthetically pleasing look but also enhances durability against rugged environments. Its versatile functionality encompasses both power and signal applications, making it a suitable choice for diverse electronic projects. This housing ensures ease of integration with existing systems while maintaining high performance under demanding conditions, supported by stringent compliance with safety and environmental regulations.
Sealable design enhances protection against environmental factors
Black colour offers a sleek and unobtrusive appearance
Compatible with multiple mating tab widths for versatile connectivity
Constructed to meet demanding operating temperature ranges for reliable performance
Integrated locking feature ensures secure connections during operation
Mixed and hybrid connector capability supports a variety of applications
Efficient housing design allows for straightforward assembly and maintenance
Black colour offers a sleek and unobtrusive appearance
Compatible with multiple mating tab widths for versatile connectivity
Constructed to meet demanding operating temperature ranges for reliable performance
Integrated locking feature ensures secure connections during operation
Mixed and hybrid connector capability supports a variety of applications
Efficient housing design allows for straightforward assembly and maintenance
Related links
- TE Connectivity MQS Female 6 Way Housing for use with Female Terminals
- TE Connectivity, AMPSEAL 16 Female 6 Way Housing For Female Terminals for use with Male Terminals Automotice Connectors
- TE Connectivity AMPSEAL Female 35 Way Housing For Female Terminals for use with Automotive Connectors
- TE Connectivity 1-965 Female 6 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 22729 Receptacle 6 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity, MQS Female 6 Way Housing For Female Terminals for use with Wire To Board
- TE Connectivity, MCON Receptacle 6 Way Housing For Female Terminals for use with Wire And Cable
- TE Connectivity 3-141 Receptacle 6 Way Housing For Female Terminals for use with Automotive Housings
