TE Connectivity, MQS Female 6 Way Housing For Female Terminals for use with Wire To Board
- RS Stock No.:
- 479-340
- Mfr. Part No.:
- 1-969489-1
- Brand:
- TE Connectivity
Subtotal (1 box of 850 units)*
£143.21
(exc. VAT)
£171.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £143.21 | £0.168 |
*price indicative
- RS Stock No.:
- 479-340
- Mfr. Part No.:
- 1-969489-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Wire To Board | |
| Accessory Type | Housing For Female Terminals | |
| Series | MQS | |
| Terminal Size | 0.63mm | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 6 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Wire To Board | ||
Accessory Type Housing For Female Terminals | ||
Series MQS | ||
Terminal Size 0.63mm | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 6 | ||
- COO (Country of Origin):
- BE
The TE Connectivity 6 Position Housing, designed for female terminals, offers unmatched versatility for wire-to-board and wire-to-device applications. This connector ensures reliable signal transmission in automotive and related industries, thanks to its robust black PBT GF housing. With a centreline pitch of 2.85 mm, it supports efficient space utilisation while maintaining a secure connection for up to six positions. Built for durability, it seamlessly adapts to various operational environments, ensuring optimal performance across varying temperatures. The carefully engineered design not only guarantees a strong, keyed mating alignment but also enhances electrical reliability, making it a vital component for modern connectivity needs.
Rectangular connector shape for reliable compatibility
Operating voltage rated for up to 12 VDC
180° cable exit angle for flexible routing
Primary locking feature enhances connection stability
Low halogen content ensures compliance with environmental standards
Packaging quantity of 4208 for efficient bulk handling
Strain relief mechanism is excluded for streamlined designs
No terminal position assurance provides design simplicity
UL Flammability Rating ensures safety compliance
Operating voltage rated for up to 12 VDC
180° cable exit angle for flexible routing
Primary locking feature enhances connection stability
Low halogen content ensures compliance with environmental standards
Packaging quantity of 4208 for efficient bulk handling
Strain relief mechanism is excluded for streamlined designs
No terminal position assurance provides design simplicity
UL Flammability Rating ensures safety compliance
Related links
- TE Connectivity, MQS Receptacle 6 Way Housing For Female Terminals for use with Wire To Board
- TE Connectivity MQS Female 6 Way Housing for use with Female Terminals
- TE Connectivity, MQS Female
- TE Connectivity, Micro Quadlok System Automotive Connector Socket 6 Way 1-969489-4
- TE Connectivity, MQS 6 Way Connector Cover for use with Automotive Connectors
- TE Connectivity, MQS TPA Lock for use with Automotive Connectors
- TE Connectivity, MQS Retainer for use with MQS Series
- TE Connectivity, AMP Female 6 Way
