TE Connectivity, 1745 12 Way Connector Housing for use with Connector Housing
- RS Stock No.:
- 473-002
- Distrelec Article No.:
- 304-64-842
- Mfr. Part No.:
- 1745013-1
- Brand:
- TE Connectivity
Subtotal (1 box of 300 units)*
£148.67
(exc. VAT)
£178.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £148.67 | £0.496 |
*price indicative
- RS Stock No.:
- 473-002
- Distrelec Article No.:
- 304-64-842
- Mfr. Part No.:
- 1745013-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector Housing | |
| For Use With | Connector Housing | |
| Series | 1745 | |
| Body Orientation | Straight | |
| Number of Contacts | 12 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector Housing | ||
For Use With Connector Housing | ||
Series 1745 | ||
Body Orientation Straight | ||
Number of Contacts 12 | ||
- COO (Country of Origin):
- IT
The TE Connectivity 12 Pos. Receptacle Connector for 070 Mult is an essential component designed for robust electronic connections, ensuring both reliability and security in your electrical applications. This connector features a well-engineered design, optimising space while offering superior functionality within the MULTILOCK series. Its quality construction accommodates a variety of applications, providing an efficient solution for interconnectivity. Whether used in automotive, industrial, or consumer electronics, this connector delivers outstanding performance and longevity. Designed to meet stringent compliance standards, it assures peace of mind with regards to environmental regulations. The connector is meticulously crafted to facilitate seamless integration, making it an ideal choice for diverse electronic configurations.
Designed for efficient interconnectivity in compact spaces
Offers high reliability in demanding environments
Complies with EU RoHS and REACH regulations for environmental safety
Low halogen content ensures a reduced environmental impact
Meets stringent performance standards for high-quality applications
Facilitates easy integration with compatible parts in the MULTILOCK series
Backed by comprehensive compliance documentation for assured quality
Offers high reliability in demanding environments
Complies with EU RoHS and REACH regulations for environmental safety
Low halogen content ensures a reduced environmental impact
Meets stringent performance standards for high-quality applications
Facilitates easy integration with compatible parts in the MULTILOCK series
Backed by comprehensive compliance documentation for assured quality
Related links
- TE Connectivity AMP Right Angle, Straight Female 12 Way Connector Housing for use with Automotive
- TE Connectivity, 1759 12 Way Multilock Connector Housing for use with Connector Housing
- TE Connectivity, AMP Female 12 Way Housing For Female Terminals for use with Connector Housing
- TE Connectivity 7-968 Female 12 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 3-167 Receptacle 12 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 5.08mm Pitch 4 Row
- TE Connectivity 2-967 Male 12 Way Housing For Male Terminals for use with Amp Unsealed Connector Housing
- TE Connectivity 5.08mm Pitch 2 Row
