TE Connectivity, 1759 12 Way Multilock Connector Housing for use with Connector Housing
- RS Stock No.:
- 469-463
- Distrelec Article No.:
- 304-64-857
- Mfr. Part No.:
- 175965-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 400 units)*
£181.70
(exc. VAT)
£218.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £181.70 | £0.454 |
*price indicative
- RS Stock No.:
- 469-463
- Distrelec Article No.:
- 304-64-857
- Mfr. Part No.:
- 175965-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Multilock Connector Housing | |
| For Use With | Connector Housing | |
| Series | 1759 | |
| Body Orientation | Straight | |
| Number of Contacts | 12 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Multilock Connector Housing | ||
For Use With Connector Housing | ||
Series 1759 | ||
Body Orientation Straight | ||
Number of Contacts 12 | ||
- COO (Country of Origin):
- US
The TE Connectivity I/O plug assembly is expertly designed to deliver reliable connectivity for a range of applications, ensuring optimal performance in demanding environments. The 0.040 12P connector provides a sturdy and low-profile solution that simplifies your electrical configurations, while seamlessly integrating with Multilock systems. Perfectly suited for industrial and consumer electronics alike, this plug assembly guarantees consistent signal integrity and durability. With compliance to stringent standards such as EU RoHS and REACH, the product reflects a commitment to environmental responsibility, enabling users to meet regulatory requirements comfortably. Its versatile compatibility with multiple part numbers makes it an indispensable component in modern electrical assemblies, ensuring broad applications across various industries.
Designed for seamless integration with Multilock connector systems
Features a low-profile design for space-efficient applications
Ensures reliable signal integrity in high-performance environments
Complies with major environmental regulations, enhancing sustainability
Compatible with various associated part numbers for broad applicability
Features a low-profile design for space-efficient applications
Ensures reliable signal integrity in high-performance environments
Complies with major environmental regulations, enhancing sustainability
Compatible with various associated part numbers for broad applicability
Related links
- TE Connectivity, 1759 Connector Housing Plug Black 8 Way 175964-3
- TE Connectivity 3mm Pitch 2 Row
- TE Connectivity, 1759 Automotive Connector Accessory Black 175966-1
- TE Connectivity, MULTILOCK 040 II Male 24 Way for use with II MULTILOCK Connector
- TE Connectivity 2.5mm Pitch 2 Row
- TE Connectivity 2.2mm Pitch 2 Row
- TE Connectivity 2.5mm Pitch 2 Row
- TE Connectivity 6 Way, 2 Row
