TE Connectivity, AMP for use with Automotive Connectors
- RS Stock No.:
- 469-561
- Distrelec Article No.:
- 304-64-799
- Mfr. Part No.:
- 17-1156-2
- Brand:
- TE Connectivity
Subtotal (1 box of 150 units)*
£169.32
(exc. VAT)
£203.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £169.32 | £1.129 |
*price indicative
- RS Stock No.:
- 469-561
- Distrelec Article No.:
- 304-64-799
- Mfr. Part No.:
- 17-1156-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Automotive Connectors | |
| Series | AMP | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Connectors | ||
Series AMP | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MX
The TE Connectivity housing of the Solder Sleeve Shield Terminators features a single position design and is compatible with regular wire types. Made from Noryl SE 100J material, it ensures durability and reliability. The device is designed with a receptacle gender for secure connections.
White colour
Height for this part is 6.6mm
Height for this part is 6.6mm
Related links
- TE Connectivity, AMP MCP 6.3 Automotive Connector Socket 4 Way
- TE Connectivity, AMP Male Connector Assembly for use with Automotive Connectors
- TE Connectivity, AMP Double Lock Plate for use with MIC
- TE Connectivity, AMP Male 9 Way Housing For Male Terminals for use with Wire And Cable
- TE Connectivity, AMP MCP 2.8 Female 9 Way
- TE Connectivity, AMP Male Housing For Male Terminals for use with Wire And Cable
- TE Connectivity, AMP Female 12 Way Housing For Female Terminals for use with Connector Housing
- TE Connectivity, AMP Superseal 1.5 Automotive Connector Socket 1 Way 282079-2
