TE Connectivity, 2098922-2, SDM Male 54 Way Plug Assembly for use with Automotive Connector
- RS Stock No.:
- 467-701
- Distrelec Article No.:
- 304-64-984
- Mfr. Part No.:
- 2098922-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£168.60
(exc. VAT)
£202.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £168.60 | £6.744 |
*price indicative
- RS Stock No.:
- 467-701
- Distrelec Article No.:
- 304-64-984
- Mfr. Part No.:
- 2098922-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Automotive Connector | |
| Accessory Type | Plug Assembly | |
| Series | SDM | |
| Gender | Male | |
| Number of Contacts | 54 | |
| Series Number | 2098922-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Connector | ||
Accessory Type Plug Assembly | ||
Series SDM | ||
Gender Male | ||
Number of Contacts 54 | ||
Series Number 2098922-2 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Plug Assembly with RHL and Key B is engineered for high performance and versatility in various electronic applications. Designed to provide reliable connections, this plug is a vital component for secure and efficient manipulations in circuit assemblies. Its robust construction ensures durability against environmental factors, making it suitable for demanding industrial settings. The user-friendly design simplifies installation and maintenance, while comprehensive compliance with industry standards enhances its credibility and safety. Ideal for engineers and designers seeking dependable connectivity solutions, this product stands out for its quality and functionality in complex electronic designs.
Designed for secure connections in electronic applications
Durable construction, ensuring resilience in harsh environments
Simplifies installation and maintenance processes
Meets industry compliance standards for safety and reliability
Offers versatility for various circuit assembly requirements
Provides ease of use for engineers and designers alike
Durable construction, ensuring resilience in harsh environments
Simplifies installation and maintenance processes
Meets industry compliance standards for safety and reliability
Offers versatility for various circuit assembly requirements
Provides ease of use for engineers and designers alike
Related links
- TE Connectivity 54 Way
- TE Connectivity 54 Way
- TE Connectivity VAL-U-LOK Male 8 Way Plug Housing for use with Automotive Connector
- TE Connectivity, 18570 Male 3 Way Plug for use with Connector
- TE Connectivity, AMP Male Connector Assembly for use with Automotive Connectors
- TE Connectivity, 5-2287 Male Connector Assembly for use with Automotive Connectors
- TE Connectivity, FAKRA RF Male Connector Assembly for use with Automotive Connectors
- Deutsch, DTP Male 4 Way Wedgelock for use with 4 Way Plug
