TE Connectivity, SDM Male Connector Housing, 54 Way
- RS Stock No.:
- 504-654
- Mfr. Part No.:
- 2-2098922-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£188.72
(exc. VAT)
£226.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £188.72 | £7.549 |
*price indicative
- RS Stock No.:
- 504-654
- Mfr. Part No.:
- 2-2098922-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 54 | |
| Gender | Male | |
| Series | SDM | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 54 | ||
Gender Male | ||
Series SDM | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MX
The TE Connectivity Plug assembly offers advanced connectivity solutions featuring a robust design tailored for reliability in various applications. Engineered with meticulous attention to detail, it caters to demanding environments while ensuring streamlined installation and optimum performance. Enhanced with superior manufacturing techniques, it is suitable for a range of industries and projects, providing excellent durability and longevity. The product's specification reflects its compliance with EU directives, ensuring adherence to stringent safety and environmental standards. Perfect for professionals seeking high-quality connectors, this assembly stands out for its effectiveness in delivering power and signal integrity without compromise.
Designed for enhanced performance in demanding applications
Manufactured to meet rigorous quality and compliance standards
Facilitates straightforward installation to minimise downtime
Provides low halogen content, contributing to environmental sustainability
Optimised for versatility across various industry needs
Offers robust durability suitable for prolonged usage
Manufactured to meet rigorous quality and compliance standards
Facilitates straightforward installation to minimise downtime
Provides low halogen content, contributing to environmental sustainability
Optimised for versatility across various industry needs
Offers robust durability suitable for prolonged usage
