Milwaukee Red Nylon Arm Protector
- RS Stock No.:
- 260-1918
- Mfr. Part No.:
- 4932478585
- Brand:
- Milwaukee
Subtotal (1 unit)*
£21.43
(exc. VAT)
£25.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.43 |
*price indicative
- RS Stock No.:
- 260-1918
- Mfr. Part No.:
- 4932478585
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Arm Protector | |
| Material | Nylon | |
| Colour | Red | |
| Cuff Type | Stretch Wrist cuff | |
| Thumb Slot | Yes | |
| EN 388 Abrasion | Yes | |
| Resistance Features | UV Protection, Cut Protection | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Standards/Approvals | UKCA, EN ISO 21420, EN388:2016, BS EN 13758-1:2002 +A1:2006 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Arm Protector | ||
Material Nylon | ||
Colour Red | ||
Cuff Type Stretch Wrist cuff | ||
Thumb Slot Yes | ||
EN 388 Abrasion Yes | ||
Resistance Features UV Protection, Cut Protection | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Standards/Approvals UKCA, EN ISO 21420, EN388:2016, BS EN 13758-1:2002 +A1:2006 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee cut C sleeves it is high stretch nylon material with 4-way stretch points to fit users arms with tapered design, wider on the bicep and tight on the wrist, to fit the natural arm form. Elastic band with non-slip dots on the bicep and stretch wrist cuff to keep the sleeves in place and prevent them from sagging.
Breathable and lightweight material provides good dexterity and all-day comfort
Elastic thumb loop avoids pressure points when using gloves
Sun UV rays protection with UPF 50+
Related links
- Milwaukee Cut C Sleeves Red Nylon Arm Protector, 40 cm
- Milwaukee Cut E Sleeves Grey Nylon Arm Protector, 45 cm
- Milwaukee Cut E Sleeves Grey Nylon Arm Protector, 40 cm
- Unigloves Nitrex 247S Grey Polyester 18 in
- DIFAC WORKMATE FRESHFIT Blue Reusable 90% Nylon Arm Protector, L
- DIFAC WORKMATE FRESHFIT Blue Reusable 90% Nylon Arm Protector, M
- DIFAC WORKMATE FRESHFIT Blue Reusable 90% Nylon Arm Protector, S
- DIFAC WORKMATE FRESHFIT Blue Reusable 90% Nylon Arm Protector, XL
