Milwaukee Cut E Sleeves Grey Nylon Arm Protector, 40 cm
- RS Stock No.:
- 260-1963
- Mfr. Part No.:
- 4932479936
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-1963
- Mfr. Part No.:
- 4932479936
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Material | Nylon | |
| Product Type | Arm Protector | |
| Colour | Grey | |
| Cuff Type | Sleeves | |
| Thumb Slot | Yes | |
| Size | 40 cm | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Cut Protection, UV Resistant | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| Series | Cut E Sleeves | |
| EN 388 Puncture | Yes | |
| Standards/Approvals | UKCA, BS EN 13758- 1:2002 +A1:2006, EN388:2016 (3X42E), EN ISO 21420 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Material Nylon | ||
Product Type Arm Protector | ||
Colour Grey | ||
Cuff Type Sleeves | ||
Thumb Slot Yes | ||
Size 40 cm | ||
EN 388 Abrasion Yes | ||
Resistance Features Cut Protection, UV Resistant | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
Series Cut E Sleeves | ||
EN 388 Puncture Yes | ||
Standards/Approvals UKCA, BS EN 13758- 1:2002 +A1:2006, EN388:2016 (3X42E), EN ISO 21420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Cut E Sleeves Series Arm Protector, 40cm Length, Grey - 4932479936
This ARM Protector is a cut-resistant sleeve designed for protective coverage in industrial environments where handling Sharp components and exposure to sunlight are concerns. Constructed from a stretch nylon fabric, it conforms to the ARM and includes a thumb loop to maintain position during glove use. The product meets recognised European safety standards for mechanical hazards and sun protection and is intended for use by technicians working with moving parts and Sharp-edged materials.
Features & Benefits
• EN388 3X42E rated for high-level cut resistance and protection
• UPF50+ rated fabric shields skin from solar ultraviolet exposure
• Elasticated bicep band with non-slip dots prevents downward migration
• Four-way stretch construction gives close fit and improved dexterity
• Tapered geometry reduces bulk at the wrist for better tool control
• UPF50+ rated fabric shields skin from solar ultraviolet exposure
• Elasticated bicep band with non-slip dots prevents downward migration
• Four-way stretch construction gives close fit and improved dexterity
• Tapered geometry reduces bulk at the wrist for better tool control
**Applications**
• Suitable for repetitive panel wiring and cable dressing in automation
• Ideal for component handling in electronics assembly lines
• Used for maintenance tasks on electrical enclosures with Sharp edges
• Can be used during mechanical fabrication and light metalwork
• Ideal for component handling in electronics assembly lines
• Used for maintenance tasks on electrical enclosures with Sharp edges
• Can be used during mechanical fabrication and light metalwork
How does the sleeve stay in place during extended tasks?
It uses an elasticated cuff at the wrist and a bicep band with non-slip dots to resist sagging while maintaining ARM mobility.
Will it interfere with precision work requiring fine finger movement?
The breathable, lightweight nylon with four-way stretch preserves tactile feedback and allows wearing with thin gloves for detailed tasks.
Is the protected area suitable for outdoor maintenance work?
The covered fabric portion offers UPF50+ protection to reduce UV transmission when exposed to sunlight during outdoor operations.
Can it withstand puncture hazards encountered in workshops?
The material configuration provides mechanical resistance across abrasion, tear and puncture categories as specified by applicable standards.
Related links
- Milwaukee Cut E Sleeves Grey Nylon Arm Protector, 45 cm
- Milwaukee Cut C Sleeves Red Nylon Arm Protector, 40 cm
- RS PRO Pink Disposable Polythene Arm Protector, 22 x 40 cm
- Milwaukee Red Nylon Arm Protector
- ATG MaxiCut Ultra (Sleeves) 89-5740 Blue Reusable HPPE Nylon Spandex Arm Protector
- ATG MaxiCut Ultra (Sleeves) 89-5745 Blue Reusable HPPE Nylon Spandex Arm Protector
- ATG MaxiCut Ultra (Sleeves) 89-5745 Blue Reusable HPPE Nylon Spandex Arm Protector, S
- ATG MaxiCut Ultra (Sleeves) 89-5745 Blue Reusable HPPE Nylon Spandex Arm Protector, 10
