Milwaukee Cut C Sleeves Red Nylon Arm Protector, 40 cm
- RS Stock No.:
- 260-1917
- Mfr. Part No.:
- 4932478584
- Brand:
- Milwaukee
Subtotal (1 unit)*
£21.43
(exc. VAT)
£25.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.43 |
*price indicative
- RS Stock No.:
- 260-1917
- Mfr. Part No.:
- 4932478584
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Arm Protector | |
| Material | Nylon | |
| Colour | Red | |
| Cuff Type | Sleeves | |
| Thumb Slot | Yes | |
| Size | 40 cm | |
| EN 388 Abrasion | Yes | |
| Resistance Features | UV Resistant, Cut Protection | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | Cut C Sleeves | |
| Standards/Approvals | UKCA, EN ISO 21420, EN388:2016 (2342C) | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Arm Protector | ||
Material Nylon | ||
Colour Red | ||
Cuff Type Sleeves | ||
Thumb Slot Yes | ||
Size 40 cm | ||
EN 388 Abrasion Yes | ||
Resistance Features UV Resistant, Cut Protection | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series Cut C Sleeves | ||
Standards/Approvals UKCA, EN ISO 21420, EN388:2016 (2342C) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Cut C Sleeves Series Arm Protector, 40cm Length, Red - 4932478584
This ARM Protector provides cut-resistant coverage for industrial work on exposed foreARMs and lower biceps. Constructed from high-stretch nylon with a tapered profile, it offers breathable protection suited to tasks in automation, electronics, electrical and mechanical environments where dexterity and ARM coverage are required.
Features & Benefits
• EN388 2342C rated cut protection for abrasion resistance
• UPF50+ fabric blocks sun UV RAYS on covered skin
• Elastic bicep band with non-slip dots prevents sagging
• Stretch wrist cuff and thumb slot maintain sleeve position
• Lightweight breathable material for sustained dexterity
• UPF50+ fabric blocks sun UV RAYS on covered skin
• Elastic bicep band with non-slip dots prevents sagging
• Stretch wrist cuff and thumb slot maintain sleeve position
• Lightweight breathable material for sustained dexterity
**Applications**
• Suitable for handling Sharp sheet metal in fabrication lines
• Ideal for PCB assembly and fine electronic maintenance
• Used for cable routing and conduit work in electrical installations
• Can be used for machine tending and parts inspection in automation
• Ideal for PCB assembly and fine electronic maintenance
• Used for cable routing and conduit work in electrical installations
• Can be used for machine tending and parts inspection in automation
How does the sleeve stay secure during repetitive motion?
A tapered shape combines a wider bicep with a snug wrist cuff
an elastic band with textured dots anchors the sleeve and a thumb loop prevents upward migration during repeated ARM movement.
What protection does it offer against sunlight for outdoor tasks?
The fabric meets UPF50+ criteria for the covered ARM area, significantly reducing UV transmission according to the referenced standard.
How does the material balance comfort and protection for long shifts?
The knitted nylon uses four-way stretch points to conform to the ARM while remaining lightweight and breathable, reducing heat build-up and preserving manual precision.
Which safety standards are relevant for workplace compliance checks?
It conforms to EN ISO 21420 and EN388:2016 (2342C) and bears UKCA marking for use where those approvals are required.
Related links
- Milwaukee Cut E Sleeves Grey Nylon Arm Protector, 40 cm
- Milwaukee Cut E Sleeves Grey Nylon Arm Protector, 45 cm
- RS PRO Pink Disposable Polythene Arm Protector, 22 x 40 cm
- Milwaukee Red Nylon Arm Protector
- ATG MaxiCut Ultra (Sleeves) 89-5740 Blue Reusable HPPE Nylon Spandex Arm Protector
- ATG MaxiCut Ultra (Sleeves) 89-5745 Blue Reusable HPPE Nylon Spandex Arm Protector
- RS PRO Purple Disposable Polythene Arm Protector, 22 x 40 cm
- RS PRO White Disposable Polythene Arm Protector, 22 x 40 cm
