Milwaukee Cut E Sleeves Grey Nylon Arm Protector, 45 cm
- RS Stock No.:
- 260-1965
- Mfr. Part No.:
- 4932479937
- Brand:
- Milwaukee
Subtotal (1 unit)*
£27.74
(exc. VAT)
£33.29
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.74 |
*price indicative
- RS Stock No.:
- 260-1965
- Mfr. Part No.:
- 4932479937
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Arm Protector | |
| Material | Nylon | |
| Colour | Grey | |
| Cuff Type | Sleeves | |
| Size | 45 cm | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Protection | |
| EN 388 Tear | Yes | |
| Series | Cut E Sleeves | |
| EN 388 Puncture | Yes | |
| Standards/Approvals | BS EN 13758- 1:2002 +A1:2006, UKCA, EN ISO 21420, EN388:2016 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Arm Protector | ||
Material Nylon | ||
Colour Grey | ||
Cuff Type Sleeves | ||
Size 45 cm | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Protection | ||
EN 388 Tear Yes | ||
Series Cut E Sleeves | ||
EN 388 Puncture Yes | ||
Standards/Approvals BS EN 13758- 1:2002 +A1:2006, UKCA, EN ISO 21420, EN388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Cut E Sleeves Series Arm Protector, 45cm Length, Nylon - 4932479937
This ARM Protector is a grey nylon sleeve designed to shield foreARMs from cutting hazards and solar UV exposure in industrial settings. It provides lightweight, breathable coverage that maintains dexterity for tasks in automation, electronics, electrical and mechanical work, while integrating grip and retention features to remain secure during extended use.
Features & Benefits
• Cut performance rated to EN388:2016 offering high-level protection
• UPF50+ fabric blocks solar UV for covered ARM areas
• Elastic biceps band with non-slip dots prevents sleeve migration
• Stretch wrist cuff and thumb loop maintain fit and reduce pressure
• Four-way stretch nylon material enhances mobility and tactile control
• UPF50+ fabric blocks solar UV for covered ARM areas
• Elastic biceps band with non-slip dots prevents sleeve migration
• Stretch wrist cuff and thumb loop maintain fit and reduce pressure
• Four-way stretch nylon material enhances mobility and tactile control
**Applications**
• Suitable for cable assembly and wiring in electrical installations
• Ideal for handling sheet metal in mechanical workshops
• Used for component assembly in electronics manufacture
• Can be used for robotic cell maintenance in automation environments
• Ideal for handling sheet metal in mechanical workshops
• Used for component assembly in electronics manufacture
• Can be used for robotic cell maintenance in automation environments
How does the sleeve stay in place during repetitive movement?
A tapered profile combined with an elasticated biceps band featuring non-slip dots and a stretch wrist cuff secures the sleeve and minimises sagging during repeated ARM motions.
What material properties affect tactile performance while protected?
The high-stretch nylon construction with four-way stretch points delivers close conformity to the arm, allowing fine motor tasks with minimal loss of dexterity.
Is the sleeve suitable for prolonged outdoor exposure?
The textile provides UPF50+ protection in accordance with the relevant BS EN standard for the covered part of the arm, reducing UV transmission during extended outdoor work.
Which standards govern its protective capabilities?
It meets recognised European protective standards for cut resistance and hand protection, and carries UKCA marking for conformity.
Related links
- Milwaukee Cut E Sleeves Grey Nylon Arm Protector, 40 cm
- Milwaukee Cut C Sleeves Red Nylon Arm Protector, 40 cm
- Milwaukee Red Nylon Arm Protector
- ATG MaxiCut Ultra (Sleeves) 89-5740 Blue Reusable HPPE Nylon Spandex Arm Protector
- ATG MaxiCut Ultra (Sleeves) 89-5745 Blue Reusable HPPE Nylon Spandex Arm Protector
- ATG MaxiCut Ultra (Sleeves) 89-5745 Blue Reusable HPPE Nylon Spandex Arm Protector, S
- ATG MaxiCut Ultra (Sleeves) 89-5745 Blue Reusable HPPE Nylon Spandex Arm Protector, 10
- DIFAC WORKMATE FRESHFIT Blue Reusable 90% Nylon Arm Protector, L
