GUIDE GLOVES Guide 6621 Black, Grey, Red Reusable Elastane, Nylon, Polyester Arm Protector, S
- RS Stock No.:
- 757-719
- Mfr. Part No.:
- Guide 6621 Taille S
- Brand:
- GUIDE GLOVES
Subtotal (1 pack of 6 units)*
£88.46
(exc. VAT)
£106.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £88.46 | £14.743 |
*price indicative
- RS Stock No.:
- 757-719
- Mfr. Part No.:
- Guide 6621 Taille S
- Brand:
- GUIDE GLOVES
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Product Type | Arm Protector | |
| Material | Elastane, Nylon, Polyester | |
| Reusable/Disposable | Reusable | |
| Colour | Black, Grey, Red | |
| Cuff Type | Elastic Wrist | |
| Thumb Slot | Yes | |
| Size | S | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | No | |
| Resistance Features | Anti-Static, ESD | |
| EN 388 Tear | Yes | |
| Series | Guide 6621 | |
| EN 388 Puncture | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Product Type Arm Protector | ||
Material Elastane, Nylon, Polyester | ||
Reusable/Disposable Reusable | ||
Colour Black, Grey, Red | ||
Cuff Type Elastic Wrist | ||
Thumb Slot Yes | ||
Size S | ||
EN 388 Abrasion Yes | ||
EN 388 Blade No | ||
Resistance Features Anti-Static, ESD | ||
EN 388 Tear Yes | ||
Series Guide 6621 | ||
EN 388 Puncture No | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUIDE GLOVES Cut Protection Sleeve is engineered to safeguard the upper ARM and foreARM against cuts while ensuring comfort and durability. Featuring a soft ergonomically designed hand‑attachment, it stays securely in place during use. Knitted in 13gg HXFIBR filament, it delivers maximum protection with flexibility for diverse environments.
Ergonomically designed hand‑attachment for secure fit
Antistatic approved for safe handling
ESD approved for sensitive environments
Ambidextrous design for versatile use
Oeko‑tex approved for skin safety
Food approved for hygienic applications
Related links
- GUIDE GLOVES GUIDE 6621 Black Grey Reusable Elastane Polyester Protective Sleeve, XL
- GUIDE GLOVES GUIDE 6621 Black Red Reusable Polyester Nylon Protective Sleeve, M
- GUIDE GLOVES GUIDE 6621 Black Grey Reusable Nylon Elastane Protective Sleeve, L
- ATG Maxicut Blue Reusable Polyester Arm Protector, S
- Unigloves Nitrex Green Reusable HPPE Arm Protector, S
- Impacto 804-00 Blue Reusable Leather Arm Protector, S
- Unigloves Nitrex Blue Reusable HPPE Arm Protector, S
- DIFAC WORKMATE FRESHFIT Blue Reusable 90% Nylon Arm Protector, S
