ID Group Blue Anti-Slip Polyethylene Roll 16m x 600mm x 9mm

Subtotal (1 reel of 16 metres)*

£381.29

(exc. VAT)

£457.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£381.29£23.831

*price indicative

RS Stock No.:
628-549
Mfr. Part No.:
SOFTSTEPNRL08
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Type

Roll

Material

Polyethylene

Surface Type

Anti-Slip

Range

SOFT

Colour

Blue

Length

16m

Thickness

9mm

Width

600mm

RoHS Status: Exempt

COO (Country of Origin):
FI
The IDS Soft step new sanitary gratings are made of polyethylene and EVA, designed for wet environments such as private pools, bathrooms, shower cabins, saunas, changing rooms, fitness centers, and sports centers, but not for public pools. They feature a non-slip surface with studs, an ingenious structure for immediate drainage, and a roll made of 10 cm wide disconnecting strips. They allow infinite length through connections and offer comfort for barefoot walking, with mounting clips enabling easy joining of rolls.

Odorless material
Antibacterial and fungicidal treatment for long-term protection
Sound-proofing

Related links