ID Group Grey Anti-Slip Polyethylene Mat 16m x 910mm x 17.5 → 20.5mm
- RS Stock No.:
- 616-536
- Mfr. Part No.:
- ASTROTURFHPRL02
- Brand:
- ID Group
Subtotal (1 reel of 16 metres)*
£652.18
(exc. VAT)
£782.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £652.18 | £40.761 |
*price indicative
- RS Stock No.:
- 616-536
- Mfr. Part No.:
- ASTROTURFHPRL02
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Type | Mat | |
| Material | Polyethylene | |
| Surface Type | Anti-Slip | |
| Range | ASTROTURF | |
| Colour | Grey | |
| Thickness | 17.5 → 20.5mm | |
| Width | 910mm | |
| Length | 16m | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Type Mat | ||
Material Polyethylene | ||
Surface Type Anti-Slip | ||
Range ASTROTURF | ||
Colour Grey | ||
Thickness 17.5 → 20.5mm | ||
Width 910mm | ||
Length 16m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The IDS large ultra-scratchy mat is highly effective against all types of dirt (earth, mud, stones, etc.). It is perfect for large outdoor entrances.
Very ecological, it is 100% recyclable
Very easy to clean and very hygienic, a simple jet wash is enough to remove all dirt and maintain a clean appearance
Doormat also has a non-slip sole to prevent any risk of slipping
Very easy to clean and very hygienic, a simple jet wash is enough to remove all dirt and maintain a clean appearance
Doormat also has a non-slip sole to prevent any risk of slipping
Related links
- ID Group Grey Anti-Slip Polyethylene Roll 16m x 600mm x 9mm
- ID Group Green Anti-Slip Polyethylene Roll 17m x 910mm x 18 → 21mm
- ID Group Brown Anti-Slip Polyethylene Roll 17m x 910mm x 18 → 21mm
- ID Group Blue Anti-Slip Polyethylene Roll 16m x 600mm x 9mm
- ID Group Black Anti-Slip Polyethylene Mat 98.5cm x 810mm x 50mm
- ID Group Grey Anti-Slip Rubber Roll 10m x 1.2m x 3mm
- ID Group Grey Anti-Slip Natural Rubber Tile 80cm x 420mm x 7mm
- ID Group Grey Anti-Slip Rubber Roll 10m x 1.4m x 3mm
