ID Group Brown Anti-Slip Polyethylene Roll 17m x 910mm x 18 → 21mm
- RS Stock No.:
- 628-519
- Mfr. Part No.:
- ASTROTURFRL0911710
- Brand:
- ID Group
Subtotal (1 reel of 17 metres)*
£553.72
(exc. VAT)
£664.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £553.72 | £32.572 |
*price indicative
- RS Stock No.:
- 628-519
- Mfr. Part No.:
- ASTROTURFRL0911710
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Type | Roll | |
| Material | Polyethylene | |
| Surface Type | Anti-Slip | |
| Range | ASTROTURF | |
| Colour | Brown | |
| Thickness | 18 → 21mm | |
| Width | 910mm | |
| Length | 17m | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Type Roll | ||
Material Polyethylene | ||
Surface Type Anti-Slip | ||
Range ASTROTURF | ||
Colour Brown | ||
Thickness 18 → 21mm | ||
Width 910mm | ||
Length 17m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The IDS Astroturf lawn roll is a durable entrance mat designed for high-traffic areas such as public entrances, restaurants, hotels, schools, and businesses. It is ideal for outdoor use in all climates, fully recyclable, draining, and easy to clean.
Always maintains a clean appearance
Hygienic
Non-slip sole
Hygienic
Non-slip sole
Related links
- ID Group Green Anti-Slip Polyethylene Roll 17m x 910mm x 18 → 21mm
- ID Group Grey Anti-Slip Polyethylene Mat 16m x 910mm x 17.5 → 20.5mm
- ID Group Blue Anti-Slip Polyethylene Roll 16m x 600mm x 9mm
- ID Group Grey Anti-Slip Polyethylene Roll 16m x 600mm x 9mm
- ID Group Black Anti-Slip Polyethylene Mat 98.5cm x 810mm x 50mm
- ID Group Brown Floor Protection Polypropylene Mat, Scraped Finish 90cm x 600mm x 8mm
- ID Group Brown Floor Protection Polypropylene Mat, Scraped Finish 150cm x 900mm x 8mm
- ID Group Brown Floor Protection Polypropylene Mat, Scraped Finish 180cm x 1.2m x 8mm
