ID Group Brown Floor Protection Polypropylene Mat, Scraped Finish 90cm x 600mm x 8mm
- RS Stock No.:
- 628-819
- Mfr. Part No.:
- QUERCY609010
- Brand:
- ID Group
Subtotal (1 unit)*
£13.82
(exc. VAT)
£16.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.82 |
*price indicative
- RS Stock No.:
- 628-819
- Mfr. Part No.:
- QUERCY609010
- Brand:
- ID Group
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Type | Mat | |
| Material | Polypropylene | |
| Surface Type | Scraped | |
| Range | QUERCY | |
| Colour | Brown | |
| Width | 600mm | |
| Thickness | 8mm | |
| Length | 90cm | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Type Mat | ||
Material Polypropylene | ||
Surface Type Scraped | ||
Range QUERCY | ||
Colour Brown | ||
Width 600mm | ||
Thickness 8mm | ||
Length 90cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The IDS Quercy anti-dust mat is made of 100% polypropylene fibers on a PVC backing with a pile weight of 550 g/m². It is suitable for high-traffic areas such as corridors, entrances, meeting rooms, elevators, landings, and halls, featuring absorbent fibers, a velvet-touch finish, and an ideal design for keeping entrances dust-free.
Floor protection
Holds dirt
Masks dirt thanks to its speckled fibers
Holds dirt
Masks dirt thanks to its speckled fibers
Related links
- ID Group Grey Floor Protection Polypropylene Mat, Scraped Finish 90cm x 600mm x 8mm
- ID Group Brown Floor Protection Polypropylene Mat, Scraped Finish 150cm x 900mm x 8mm
- ID Group Brown Floor Protection Polypropylene Mat, Scraped Finish 180cm x 1.2m x 8mm
- ID Group Grey Floor Protection Polypropylene Mat, Scraped Finish 60cm x 400mm x 8mm
- ID Group Grey Floor Protection Polypropylene Mat, Scraped Finish 25m x 1.2m x 8mm
- ID Group Grey Floor Protection Polypropylene Mat, Scraped Finish 180cm x 1.2m x 8mm
- ID Group Grey Floor Protection Polypropylene Mat, Scraped Finish 150cm x 900mm x 8mm
- ID Group Grey Floor Protection Polypropylene Mat, Scraped Finish 240cm x 1.2m x 8mm
