ID Group Grey Anti-Slip Rubber Roll 10m x 1.2m x 3mm
- RS Stock No.:
- 628-582
- Mfr. Part No.:
- FINES120G
- Brand:
- ID Group
Subtotal (1 reel of 10 metres)*
£225.32
(exc. VAT)
£270.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £225.32 | £22.532 |
*price indicative
- RS Stock No.:
- 628-582
- Mfr. Part No.:
- FINES120G
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Type | Roll | |
| Material | Rubber | |
| Surface Type | Anti-Slip | |
| Range | FINES STRIES | |
| Colour | Grey | |
| Width | 1.2m | |
| Length | 10m | |
| Thickness | 3mm | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Type Roll | ||
Material Rubber | ||
Surface Type Anti-Slip | ||
Range FINES STRIES | ||
Colour Grey | ||
Width 1.2m | ||
Length 10m | ||
Thickness 3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The IDS Fine stries carpets ribbed mat is made of 100 percent SBR rubber or nitrile rubber for use in commercial and industrial premises, counters, sorting centers, halls, and for protecting industrial floors, shelves, or workbenches. It is non slip, flexible, and highly resistant to wear and tear.
Underside: canvas print for adhesive mounting
Easy to cut
Easy to cut
Related links
- ID Group Grey Anti-Slip Rubber Roll 10m x 1.2m x 3mm
- ID Group Grey Anti-Slip Rubber Roll 10m x 1.4m x 3mm
- ID Group Black Anti-Slip Rubber Roll 10m x 1.2m x 3mm
- ID Group Black Anti-Slip Rubber Roll 10m x 1m x 3mm
- ID Group Black Anti-Slip Rubber Roll 10m x 1.4m x 3mm
- ID Group Black Anti-Slip Nitrile Roll 10m x 1.2m x 3mm
- RS PRO Black Anti-Slip Flooring Rubber Roll 10m x 1.2m x 3mm
- ID Group Black Anti-Slip Rubber Roll 10m x 1.4m x 6mm
