ID Group Blue Anti-slip Tile PVC Mat 50.1cm x 501mm x 5mm
- RS Stock No.:
- 628-832
- Mfr. Part No.:
- FLEXI5BDGC
- Brand:
- ID Group
Subtotal (1 unit)*
£16.03
(exc. VAT)
£19.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.03 |
*price indicative
- RS Stock No.:
- 628-832
- Mfr. Part No.:
- FLEXI5BDGC
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Type | Mat | |
| Material | PVC | |
| Surface Type | Anti-Slip | |
| Range | FROM IDEX | |
| Colour | Blue | |
| Thickness | 5mm | |
| Length | 50.1cm | |
| Width | 501mm | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Type Mat | ||
Material PVC | ||
Surface Type Anti-Slip | ||
Range FROM IDEX | ||
Colour Blue | ||
Thickness 5mm | ||
Length 50.1cm | ||
Width 501mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The IDS Idex tile is an interlocking PVC tile made from recyclable flexible PVC suitable for dry environments with light oil or chemical splashes. It features a granulated or pelletized finish, high resistance to wear and abrasion, non-slip properties, easy loose-lay installation with a mallet, and high chemical resistance.
Dovetail joint
Easy to maintain
High weight resistance
Easy to maintain
High weight resistance
Related links
- ID Group Black Anti-slip Tile PVC Mat 50.1cm x 501mm x 5mm
- ID Group Red Anti-slip Tile PVC Mat 50.1cm x 501mm x 5mm
- ID Group Green Anti-slip Tile PVC Mat 50.1cm x 501mm x 5mm
- ID Group Dark Grey Anti-slip Tile PVC Mat 50.1cm x 501mm x 5mm
- ID Group Light Grey Anti-slip Tile PVC Mat 50.1cm x 501mm x 5mm
- ID Group Blue Anti-Slip Polyethylene Roll 16m x 600mm x 9mm
- ID Group Transparent Anti-Slip Polycarbonate Mat 150cm x 1.2m x 5mm
- ID Group Transparent Anti-Slip Polycarbonate Mat 120cm x 900mm x 5mm
