COBA Orthomat ReGen 100 PVC Foam Anti-Fatigue Mat, 900mm x 0.6m x 8mm
- RS Stock No.:
- 285-446
- Mfr. Part No.:
- OR010001
- Brand:
- COBA
Subtotal (1 unit)*
£15.31
(exc. VAT)
£18.37
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.31 |
*price indicative
- RS Stock No.:
- 285-446
- Mfr. Part No.:
- OR010001
- Brand:
- COBA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COBA | |
| Length | 0.6m | |
| Thickness | 8mm | |
| Width | 900mm | |
| Anti-Slip | Yes | |
| Mat Material | PVC Foam | |
| Range | Orthomat ReGen 100 | |
| Select all | ||
|---|---|---|
Brand COBA | ||
Length 0.6m | ||
Thickness 8mm | ||
Width 900mm | ||
Anti-Slip Yes | ||
Mat Material PVC Foam | ||
Range Orthomat ReGen 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The COBA Workstation Mat is a versatile single layer foam anti-fatigue mat made with 100% regenerated material. It insulates standing workers against the effects of cold concrete floors. It is suitable for dry environments.
Lightweight so easy to transport and reposition
Charcoal colour
Ideal for lighter industrial use
Textured surface provides attractive anti slip appearance
Available in mats and rolls
Charcoal colour
Ideal for lighter industrial use
Textured surface provides attractive anti slip appearance
Available in mats and rolls
Related links
- COBA Orthomat ReGen 100 PVC Foam Anti-Fatigue Mat, 18.3m x 0.9m x 8mm
- COBA Orthomat ReGen 100 PVC Foam Anti-Fatigue Mat, 1.5m x 0.9m x 8mm
- COBA Orthomat Premium Bubble PVC Foam Anti-Fatigue Mat, 900mm x 0.6m x 16mm
- COBA Orthomat Premium PVC Foam Anti-Fatigue Mat, 900mm x 0.6m x 12.5mm
- COBA Deckplate ReGen 70 PVC Foam Anti-Fatigue Mat, 900mm x 0.6m x 15mm
- Coba Europe Orthomat® Standard PVC Foam Anti-Fatigue Mat, 0.6m x 0.9m x 9.5mm
- Coba Europe Orthomat® Comfort Plus PVC Foam Anti-Fatigue Mat, 0.6m x 0.9m x 15mm
- COBA Orthomat Premium Bubble PVC Foam Anti-Fatigue Mat, 1.5m x 0.9m x 16mm
