COBA Orthomat Premium Bubble PVC Foam Anti-Fatigue Mat, 900mm x 0.6m x 16mm
- RS Stock No.:
- 285-467
- Mfr. Part No.:
- OPB010701
- Brand:
- COBA
Subtotal (1 unit)*
£67.09
(exc. VAT)
£80.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 7 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.09 |
*price indicative
- RS Stock No.:
- 285-467
- Mfr. Part No.:
- OPB010701
- Brand:
- COBA
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
| Brand | COBA | |
| Length | 0.6m | |
| Thickness | 16mm | |
| Width | 900mm | |
| Anti-Slip | Yes | |
| Mat Material | PVC Foam | |
| Range | Orthomat Premium Bubble | |
| Select all | ||
|---|---|---|
Brand COBA | ||
Length 0.6m | ||
Thickness 16mm | ||
Width 900mm | ||
Anti-Slip Yes | ||
Mat Material PVC Foam | ||
Range Orthomat Premium Bubble | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The COBA Anti Fatigue Mat comes with a distinctive bubbled surface. The dual layer construction for superior comfort and durability. The raised bubble patterned surface stimulates feet and legs aids circulation and prevents fatigue. The tough top surface for excellent resilience against wear and tear.
Low density under layer provides extremely effective underfoot cushioning and insulates against the effects of cold concrete floors
Raised bubble pattern also reduces slips risk
Ideal for demanding locations especially where regular turning is involved
Tapered edges to reduce trip hazards
Available in a high visibility version with bright yellow borders
Raised bubble pattern also reduces slips risk
Ideal for demanding locations especially where regular turning is involved
Tapered edges to reduce trip hazards
Available in a high visibility version with bright yellow borders
Related links
- COBA Orthomat Premium Bubble PVC Foam Anti-Fatigue Mat, 900mm x 0.6m x 16mm
- COBA Orthomat Premium PVC Foam Anti-Fatigue Mat, 900mm x 0.6m x 12.5mm
- COBA Orthomat Premium Bubble PVC Foam Anti-Fatigue Mat, 18.3m x 0.9m x 16mm
- COBA Orthomat Premium Bubble PVC Foam Anti-Fatigue Mat, 1.5m x 0.9m x 16mm
- COBA Orthomat ReGen 100 PVC Foam Anti-Fatigue Mat, 900mm x 0.6m x 8mm
- COBA Deckplate ReGen 70 PVC Foam Anti-Fatigue Mat, 900mm x 0.6m x 15mm
- COBA Orthomat Premium PVC Foam Anti-Fatigue Mat, 1.5m x 0.9m x 12.5mm
- COBA Orthomat Premium PVC Foam Anti-Fatigue Mat, 18.3m x 0.9m x 12.5mm