COBA Orthomat Premium PVC Foam Anti-Fatigue Mat, 900mm x 0.6m x 12.5mm
- RS Stock No.:
- 285-460
- Mfr. Part No.:
- FF010701
- Brand:
- COBA
Subtotal (1 unit)*
£55.91
(exc. VAT)
£67.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.91 |
*price indicative
- RS Stock No.:
- 285-460
- Mfr. Part No.:
- FF010701
- Brand:
- COBA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COBA | |
| Length | 0.6m | |
| Thickness | 12.5mm | |
| Width | 900mm | |
| Anti-Slip | No | |
| Mat Material | PVC Foam | |
| Range | Orthomat Premium | |
| Select all | ||
|---|---|---|
Brand COBA | ||
Length 0.6m | ||
Thickness 12.5mm | ||
Width 900mm | ||
Anti-Slip No | ||
Mat Material PVC Foam | ||
Range Orthomat Premium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The COBA Anti Fatigue Mat reduces standing fatigue for those that move at work. It has a dual layer construction for superior comfort and durability. The tough textured top surface for excellent resilience against wear and tear. It insulates against the effects of cold concrete floors.
Ideal for demanding locations especially where regular turning is involved
Tapered edges to reduce trip hazards
Black and yellow colour
Fire tested to BS EN 13501 1
Tapered edges to reduce trip hazards
Black and yellow colour
Fire tested to BS EN 13501 1
Related links
- COBA Orthomat Premium Bubble PVC Foam Anti-Fatigue Mat, 900mm x 0.6m x 16mm
- COBA Orthomat Premium PVC Foam Anti-Fatigue Mat, 1.5m x 0.9m x 12.5mm
- COBA Orthomat Premium PVC Foam Anti-Fatigue Mat, 18.3m x 0.9m x 12.5mm
- COBA Orthomat ReGen 100 PVC Foam Anti-Fatigue Mat, 900mm x 0.6m x 8mm
- Coba Europe Orthomat Premium PVC Foam Anti-Fatigue Mat, 0.9m x 18.3m x 12.5mm
- Coba Europe Orthomat Premium PVC Foam Anti-Fatigue Mat, 0.9m x 3.65m x 12.5mm
- Coba Europe Orthomat Premium PVC Foam Anti-Fatigue Mat, 0.9m x 1.5m x 12.5mm
- COBA Orthomat Premium Bubble PVC Foam Anti-Fatigue Mat, 18.3m x 0.9m x 16mm
