COBA Orthomat ReGen 100 PVC Foam Anti-Fatigue Mat, 1.5m x 0.9m x 8mm

Subtotal (1 unit)*

£38.79

(exc. VAT)

£46.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.79

*price indicative

RS Stock No.:
285-448
Mfr. Part No.:
OR010002
Brand:
COBA
Find similar products by selecting one or more attributes.
Select all

Brand

COBA

Length

0.9m

Thickness

8mm

Width

1.5m

Anti-Slip

Yes

Mat Material

PVC Foam

Range

Orthomat ReGen 100

RoHS Status: Exempt

COO (Country of Origin):
CN
The COBA Workstation Mat is a versatile single layer foam anti-fatigue mat made with 100% regenerated material. It insulates standing workers against the effects of cold concrete floors. It is suitable for dry environments.

Lightweight so easy to transport and reposition
Charcoal colour
Ideal for lighter industrial use
Textured surface provides attractive anti slip appearance
Available in mats and rolls

Related links