COBA Orthomat ReGen 100 Polyvinyl Chloride Foam Anti-Fatigue Mat 18.3m x 900 mm x 8 mm, Charcoal
- RS Stock No.:
- 285-449
- Mfr. Part No.:
- OR010003
- Brand:
- COBA
Subtotal (1 unit)*
£498.80
(exc. VAT)
£598.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £498.80 |
*price indicative
- RS Stock No.:
- 285-449
- Mfr. Part No.:
- OR010003
- Brand:
- COBA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COBA | |
| Length | 900mm | |
| Product Type | Anti-Fatigue Mat | |
| Thickness | 8mm | |
| Width | 18.3m | |
| Material | Polyvinyl Chloride Foam | |
| Surface Type | Pebble | |
| Series | Orthomat ReGen 100 | |
| Environment Types | Dry Indoor Environment | |
| Colour | Charcoal | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand COBA | ||
Length 900mm | ||
Product Type Anti-Fatigue Mat | ||
Thickness 8mm | ||
Width 18.3m | ||
Material Polyvinyl Chloride Foam | ||
Surface Type Pebble | ||
Series Orthomat ReGen 100 | ||
Environment Types Dry Indoor Environment | ||
Colour Charcoal | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The COBA Workstation Mat is a versatile single layer foam anti-fatigue mat made with 100% regenerated material. It insulates standing workers against the effects of cold concrete floors. It is suitable for dry environments.
Lightweight so easy to transport and reposition
Charcoal colour
Ideal for lighter industrial use
Textured surface provides attractive anti slip appearance
Available in mats and rolls
Related links
- COBA Orthomat ReGen 100 Polyvinyl Chloride Foam Anti-Fatigue Mat 900mm x 600 mm x 8 mm, Charcoal
- COBA Europe Roll Polyvinyl Chloride Foam Anti-Fatigue Mat 900mm x 3 m x 15 mm, Black
- COBA Europe Individual Polyvinyl Chloride Foam Anti-Fatigue Mat 900mm x 1.5 m x 12.5 mm, Black
- COBA Europe Roll Polyvinyl Chloride Foam Anti-Fatigue Mat 900mm x 3 m x 9.5 mm, Black
- COBA Europe Roll Polyvinyl Chloride Foam Anti-Fatigue Mat 900mm x 18.3 m x 12.5 mm, Black
- COBA Europe Roll Polyvinyl Chloride Foam Anti-Fatigue Mat 900mm x 18.3 m x 9.5 mm, Black
- COBA Europe Individual Polyvinyl Chloride Foam Anti-Fatigue Mat 900mm x 18.3 m x 9.5 mm Yellow
- COBA Europe Roll Orthomat Standard Foam Anti-Fatigue Mat 900mm x 18.3 m x 9.5 mm, Grey
