ELC LED Digital Ammeter 200 mA DC, 22.5 mm x 68.8 mm, ±0.1 %, UKAS
- RS Stock No.:
- 244-1718
- Mfr. Part No.:
- LED2472A/100mV
- Brand:
- ELC
Subtotal (1 unit)*
£133.91
(exc. VAT)
£160.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £133.91 |
*price indicative
- RS Stock No.:
- 244-1718
- Mfr. Part No.:
- LED2472A/100mV
- Brand:
- ELC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ELC | |
| Product Type | Digital Ammeter | |
| Current Type | DC | |
| Cutout Height | 22.5mm | |
| Cutout Width | 68.8mm | |
| Depth | 49mm | |
| Meter Accuracy | ±0.1 % | |
| Maximum Ampere Value | 200 mA | |
| Standards/Approvals | RoHS | |
| Series | LED | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand ELC | ||
Product Type Digital Ammeter | ||
Current Type DC | ||
Cutout Height 22.5mm | ||
Cutout Width 68.8mm | ||
Depth 49mm | ||
Meter Accuracy ±0.1 % | ||
Maximum Ampere Value 200 mA | ||
Standards/Approvals RoHS | ||
Series LED | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- FR
The ELC 3.5 digits LED display ammeter configurable, DC and AC true rms very Compact , 14 mm LED for easy reading, quick installation without tools, disconnect screw Terminal blocks.
Supply voltage 2 mA, 20 mA, 200 mA, 2 A
Depth 46mm
Analogue Effect Digit only
Meter Type Ammeter
Mounting Type Panel meter
IP Rating IP 55
Related links
- ELC LED Digital Ammeter 200 mA DC ±0.1 %
- ELC LED Series Digital Voltmeter DC 22.5 mm UKAS
- ELC LED Series Digital Voltmeter DC 22.5 mm, 68.8 mm
- ELC LED Series Digital Voltmeter DC 22.5 mm RSCAL
- Red Lion CUB5I Digital Ammeter 200 mA DC 0.1 %
- Red Lion CUB5I Digital Ammeter 200 A DC 0.1 %
- Runleader RL Series Digital Voltmeter DC 45.5 mm
- Banner Indicator Lamp 22.5 mm Diameter
