ELC LED Series Digital Voltmeter DC, LED Display 4-Digits ±0.1 %, 22.5 mm, 68.8 mm, RSCAL
- RS Stock No.:
- 244-1722
- Mfr. Part No.:
- LED2472V/500V
- Brand:
- ELC
Subtotal (1 unit)*
£103.36
(exc. VAT)
£124.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.36 |
*price indicative
- RS Stock No.:
- 244-1722
- Mfr. Part No.:
- LED2472V/500V
- Brand:
- ELC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ELC | |
| Current Type | DC | |
| Product Type | Digital Voltmeter | |
| Number of Digits | 4 | |
| Display Type | LED | |
| Cutout Height | 22.5mm | |
| Cutout Width | 68.8mm | |
| Depth | 49mm | |
| Meter Accuracy | ±0.1 % | |
| Series | LED | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | VDE 0660, IEC/EN 60947, IEC 60068-2-78, GB 14048 | |
| Maximum Operating Temperature | 204°C | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand ELC | ||
Current Type DC | ||
Product Type Digital Voltmeter | ||
Number of Digits 4 | ||
Display Type LED | ||
Cutout Height 22.5mm | ||
Cutout Width 68.8mm | ||
Depth 49mm | ||
Meter Accuracy ±0.1 % | ||
Series LED | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals VDE 0660, IEC/EN 60947, IEC 60068-2-78, GB 14048 | ||
Maximum Operating Temperature 204°C | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- FR
The ELC 3.5 digits LED display voltmeter configurable, DC and AC true rms very Compact , 14 mm LED for easy reading, quick installation without tools, disconnect screw Terminal blocks.
Supply voltage 2 V, 20 V, 200 V, 500 V
Depth 46mm
Analogue Effect Digit only
Meter Type Voltmeter
Mounting Type Panel meter
IP Rating IP 55
Related links
- ELC LED Series Digital Voltmeter DC 22.5 mm, 68.8 mm
- ELC LED Series Digital Voltmeter DC 22.5 mm UKAS
- Trumeter APM Series Digital Voltmeter DC 68 mm, 68 mm
- Lascar Digital Voltmeter DC 33 mm, 68 mm
- Lascar EMV 1125 Series Digital Voltmeter DC 44 mm, 21 mm
- Lascar DPM Series Digital Voltmeter DC 27 mm, 57 mm
- Murata Power Solutions DMS-40LCD Series Digital Voltmeter DC 22.3 mm, 53.8 mm
- Baumer PA213 Series Digital Voltmeter DC 22 mm, 44 mm
