ELC LED Series Digital Voltmeter DC, LED Display 4-Digits ±0.1 %, 22.5 mm, 68.8 mm, UKAS

Subtotal (1 unit)*

£128.86

(exc. VAT)

£154.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£128.86

*price indicative

RS Stock No.:
244-1723
Mfr. Part No.:
LED2472V/500V
Brand:
ELC
Find similar products by selecting one or more attributes.
Select all

Brand

ELC

Current Type

DC

Product Type

Digital Voltmeter

Number of Digits

4

Display Type

LED

Cutout Height

22.5mm

Cutout Width

68.8mm

Depth

49mm

Meter Accuracy

±0.1 %

Series

LED

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

204°C

Standards/Approvals

VDE 0660, IEC/EN 60947, IEC 60068-2-78, GB 14048

Calibrated

UKAS

COO (Country of Origin):
FR
The ELC 3.5 digits LED display voltmeter configurable, DC and AC true rms very Compact , 14 mm LED for easy reading, quick installation without tools, disconnect screw Terminal blocks.

Supply voltage 2 V, 20 V, 200 V, 500 V

Depth 46mm

Analogue Effect Digit only

Meter Type Voltmeter

Mounting Type Panel meter

IP Rating IP 55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy