Panasonic 68μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - EEUED2W680
- RS Stock No.:
- 920-3315
- Mfr. Part No.:
- EEUED2W680
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 50 units)*
£133.35
(exc. VAT)
£160.00
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 150 unit(s), ready to ship
Units | Per unit | Per Bag* |
---|---|---|
50 - 50 | £2.667 | £133.35 |
100 - 150 | £2.594 | £129.70 |
200 - 450 | £2.523 | £126.15 |
500 - 950 | £2.457 | £122.85 |
1000 + | £2.394 | £119.70 |
*price indicative
- RS Stock No.:
- 920-3315
- Mfr. Part No.:
- EEUED2W680
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 68µF | |
Voltage | 450V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 (Dia.) x 40mm | |
Height | 40mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 7.5mm | |
Lifetime | 10000h | |
Ripple Current | 1.3A | |
Polarised | Polar | |
Tolerance | ±20% | |
Series | ED - A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 68µF | ||
Voltage 450V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 10000h | ||
Ripple Current 1.3A | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series ED - A | ||
ED Series
Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.
Low profile options available with a height of 20 mm
Applications
Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.
Related links
- Panasonic 68μF Aluminium Electrolytic Capacitor 450V dc Through Hole - EEUED2W680
- Panasonic 10μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ECA2WHG100
- Panasonic 3.3μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ECA2WHG3R3
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 450V dc Through Hole - 450PK4R7MEFC10X12.5
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- Nichicon 47μF Aluminium Electrolytic Capacitor 450V dc Through Hole - UVZ2W470MHD
- Nichicon 22μF Aluminium Electrolytic Capacitor 450V dc Through Hole - UVZ2W220MHD
- Nichicon 22μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ULD2W220MHD6