Panasonic 68 μF Capacitor 450V dc, Radial, Through Hole - EEUED2W680 Radial Lead

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£18.70

(exc. VAT)

£22.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45£3.74£18.70
50 - 245£3.014£15.07
250 - 495£2.798£13.99
500 - 995£2.722£13.61
1000 +£2.652£13.26

*price indicative

RS Stock No.:
434-0396
Mfr. Part No.:
EEUED2W680
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

68μF

Product Type

Capacitor

Voltage

450V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bag

Height

40mm

Polarity

Polar

Length

40mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Capacitor Ripple Current

1.3A

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

10000 h

Lead Pitch

7.5mm

Automotive Standard

AEC-Q200

Leakage Current

1.9mA

Tolerance

±20 %

Series

ED RADIAL

Dissipation Factor

0.24%

ED Series


Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.

Low profile options available with a height of 20 mm

Applications


Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy