Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860080775010

Bulk discount available

Subtotal (1 bag of 10 units)*

£3.43

(exc. VAT)

£4.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 - 90£0.343£3.43
100 - 190£0.244£2.44
200 - 790£0.233£2.33
800 - 1590£0.196£1.96
1600 +£0.185£1.85

*price indicative

RS Stock No.:
840-0521
Mfr. Part No.:
860080775010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

68µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Series

WCAP-ATLI

Ripple Current

500mA

Leakage Current

42.84 μA

Tolerance

±20%

Dissipation Factor

8

COO (Country of Origin):
CN

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF


WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended

Related links