Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860240675006
- RS Stock No.:
- 839-6267
- Mfr. Part No.:
- 860240675006
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 10 units)*
£2.86
(exc. VAT)
£3.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 330 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | £0.286 | £2.86 |
| 100 - 240 | £0.209 | £2.09 |
| 250 + | £0.186 | £1.86 |
*price indicative
- RS Stock No.:
- 839-6267
- Mfr. Part No.:
- 860240675006
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 68µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 12.5mm | |
| Height | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 10000h | |
| Lead Pitch | 5mm | |
| Leakage Current | 34 μA | |
| Tolerance | ±20% | |
| Series | WCAP-AT1H | |
| Ripple Current | 356mA | |
| Dissipation Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 68µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 5mm | ||
Leakage Current 34 μA | ||
Tolerance ±20% | ||
Series WCAP-AT1H | ||
Ripple Current 356mA | ||
Dissipation Factor 10 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Long Life WCAP-AT1H Capacitor Series
WCAP- AT1H are Long Life Aluminium Electrolytic Capacitor Series
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended
Related links
- Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860240675006
- RS PRO 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 6800μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 1μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Vishay 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL217051152E3

