Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860240474004
- RS Stock No.:
- 839-6220
- Mfr. Part No.:
- 860240474004
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 25 units)*
£5.125
(exc. VAT)
£6.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 25 | £0.205 | £5.13 |
| 50 - 75 | £0.174 | £4.35 |
| 100 - 475 | £0.154 | £3.85 |
| 500 - 1975 | £0.133 | £3.33 |
| 2000 + | £0.123 | £3.08 |
*price indicative
- RS Stock No.:
- 839-6220
- Mfr. Part No.:
- 860240474004
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 68µF | |
| Voltage | 25V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 11.5mm | |
| Height | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 8000h | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20% | |
| Ripple Current | 230mA | |
| Leakage Current | 17 μA | |
| Series | WCAP-AT1H | |
| Dissipation Factor | 14 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 68µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 8000h | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Ripple Current 230mA | ||
Leakage Current 17 μA | ||
Series WCAP-AT1H | ||
Dissipation Factor 14 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Long Life WCAP-AT1H Capacitor Series
WCAP- AT1H are Long Life Aluminium Electrolytic Capacitor Series
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended
Related links
- Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860240474004
- RS PRO 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZC1E331B
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZKE331UB
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E471B
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZE1E331B
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41858C5688M000
