Wurth Elektronik 82μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860080674008
- RS Stock No.:
- 840-0259
- Mfr. Part No.:
- 860080674008
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 10 units)*
£2.81
(exc. VAT)
£3.37
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 480 unit(s) ready to ship
- Plus 999,999,510 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | £0.281 | £2.81 |
| 50 - 90 | £0.233 | £2.33 |
| 100 - 790 | £0.204 | £2.04 |
| 800 - 1590 | £0.156 | £1.56 |
| 1600 + | £0.148 | £1.48 |
*price indicative
- RS Stock No.:
- 840-0259
- Mfr. Part No.:
- 860080674008
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 82µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 11.5mm | |
| Height | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 3000h | |
| Lead Pitch | 3.5mm | |
| Series | WCAP-ATLI | |
| Tolerance | ±20% | |
| Leakage Current | 41 μA | |
| Ripple Current | 550mA | |
| Dissipation Factor | 8 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 82µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Lead Pitch 3.5mm | ||
Series WCAP-ATLI | ||
Tolerance ±20% | ||
Leakage Current 41 μA | ||
Ripple Current 550mA | ||
Dissipation Factor 8 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Related links
- Wurth Elektronik 82μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860080674008
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM221
- Nichicon 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - UVR1H471MHD
- Nichicon 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole - UVR1H220MDD
- RS PRO 33μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG221
- Vishay 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL211651229E3
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUEB1H221
