- RS Stock No.:
- 839-4319
- Mfr. Part No.:
- 860160373010
- Brand:
- Wurth Elektronik
Available to back order for despatch 10/10/2024
Added
Price Each (In a Pack of 25)
£0.129
(exc. VAT)
£0.155
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 100 | £0.129 | £3.225 |
125 - 225 | £0.09 | £2.25 |
250 - 475 | £0.079 | £1.975 |
500 + | £0.07 | £1.75 |
*price indicative |
- RS Stock No.:
- 839-4319
- Mfr. Part No.:
- 860160373010
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
Product Details
Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000-10000h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Specifications
Attribute | Value |
---|---|
Capacitance | 82µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 4000h |
Lead Pitch | 2.5mm |
Series | WCAP-ATLL |
Ripple Current | 264mA |
Tolerance | ±20% |
Leakage Current | 13.12 μA |
Dissipation Factor | 16 |