Wurth Elektronik 82 μF Capacitor 50V dc, Through Hole Radial Lead
- RS Stock No.:
- 839-9415
- Mfr. Part No.:
- 860160673019
- Brand:
- Wurth Elektronik
Subtotal (1 pack of 10 units)*
£3.08
(exc. VAT)
£3.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 370 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.308 | £3.08 |
*price indicative
- RS Stock No.:
- 839-9415
- Mfr. Part No.:
- 860160673019
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 82μF | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 15mm | |
| Length | 15mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 462mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 2.5mm | |
| Series | WCAP-ATLL | |
| Tolerance | ±20 % | |
| Leakage Current | 41μA | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 82μF | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 15mm | ||
Length 15mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 462mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 2.5mm | ||
Series WCAP-ATLL | ||
Tolerance ±20 % | ||
Leakage Current 41μA | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
• Load life: 3000-10000h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended
Related links
- Wurth Elektronik 82 μF Capacitor 50V dc, Through Hole - 860160673019 Radial Lead
- Wurth Elektronik 82 μF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 82 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 82 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 82 μF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 82 μF Capacitor 400V dc Through Hole Radial Lead
- Wurth Elektronik 82 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 82 μF Capacitor 10V dc Through Hole Radial Lead
