Wurth Elektronik 82μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860160673019
- RS Stock No.:
- 163-6856
- Mfr. Part No.:
- 860160673019
- Brand:
- Wurth Elektronik
Subtotal (1 box of 1500 units)*
£258.00
(exc. VAT)
£309.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1500 + | £0.172 | £258.00 |
*price indicative
- RS Stock No.:
- 163-6856
- Mfr. Part No.:
- 860160673019
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 82µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 15mm | |
| Height | 15mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2.5mm | |
| Lifetime | 3000h | |
| Tolerance | ±20% | |
| Leakage Current | 41 μA | |
| Series | WCAP-ATLL | |
| Ripple Current | 462mA | |
| Dissipation Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 82µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 15mm | ||
Height 15mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.5mm | ||
Lifetime 3000h | ||
Tolerance ±20% | ||
Leakage Current 41 μA | ||
Series WCAP-ATLL | ||
Ripple Current 462mA | ||
Dissipation Factor 10 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000-10000h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Related links
- Wurth Elektronik 82μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860160673019
- Wurth Elektronik 56μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860160674017
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860160675028
- Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860160674023
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860160674016
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860080672001
- Wurth Elektronik 56μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860040673003
- Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860020673014
