Wurth Elektronik 56 μF Capacitor 50V dc, Radial, Through Hole Radial Lead

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.89

(exc. VAT)

£3.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.289£2.89
50 - 90£0.245£2.45
100 - 190£0.214£2.14
200 - 990£0.204£2.04
1000 +£0.16£1.60

*price indicative

RS Stock No.:
839-9402
Mfr. Part No.:
860160674017
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

56μF

Voltage

50V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Polarity

Polar

Height

11.5mm

Length

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Capacitor Ripple Current

378mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

7000 h

Lead Pitch

3mm

Tolerance

±20 %

Automotive Standard

No

Leakage Current

28μA

Series

WCAP-ATLL

Dissipation Factor

10%

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000-10000h @+105°C

• Low impedance and high temperature product series

• Operating Temperature: -55°C to +105°C

• Wave Soldering recommended

Related links