Wurth Elektronik 56μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860080573004

Bulk discount available

Subtotal (1 bag of 25 units)*

£3.325

(exc. VAT)

£4.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 75 unit(s) ready to ship from another location
  • Plus 325 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 225£0.133£3.33
250 - 475£0.082£2.05
500 +£0.072£1.80

*price indicative

RS Stock No.:
840-0405
Mfr. Part No.:
860080573004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

56µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

375mA

Leakage Current

19.6 μA

Series

WCAP-ATLI

Dissipation Factor

9

COO (Country of Origin):
CN

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF


WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended

Related links