Wurth Elektronik 47 μF Capacitor 50V dc, Radial, Through Hole Radial Lead

Get a bulk buy discount

Add 50 more to save £2.40

View bulk pricing options

Subtotal (1 pack of 10 units)*

£2.71

(exc. VAT)

£3.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship
  • Plus 410 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40£0.271£2.71-
50 - 90£0.223£2.23£2.40
100 - 190£0.194£1.94£7.70
200 - 990£0.183£1.83£17.60
1000 +£0.155£1.55£116.00

*price indicative

RS Stock No.:
839-9409
Distrelec Article No.:
304-45-048
Mfr. Part No.:
860160674016
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

47μF

Voltage

50V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Polarity

Polar

Height

11.5mm

Length

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Termination Type

Radial Lead

Capacitor Ripple Current

366mA

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

3mm

Lifetime

7000 h

Standards/Approvals

RoHS

Automotive Standard

No

Series

WCAP-ATLL

Leakage Current

23.5μA

Tolerance

±20 %

Dissipation Factor

10%

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000-10000h @+105°C

• Low impedance and high temperature product series

• Operating Temperature: -55°C to +105°C

• Wave Soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy