Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860020673013

Bulk discount available

Subtotal (1 pack of 25 units)*

£3.475

(exc. VAT)

£4.175

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 125 unit(s) shipping from 17 November 2025
  • Plus 275 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.139£3.48
125 - 225£0.099£2.48
250 - 475£0.09£2.25
500 +£0.08£2.00

*price indicative

RS Stock No.:
839-6637
Mfr. Part No.:
860020673013
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

47µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Series

WCAP-ATG5

Tolerance

±20%

Leakage Current

23.5 μA

Ripple Current

115mA

Dissipation Factor

10

Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

Related links