Wurth Elektronik 3300μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860010783030
- RS Stock No.:
- 839-7481
- Distrelec Article No.:
- 302-28-071
- Mfr. Part No.:
- 860010783030
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£5.68
(exc. VAT)
£6.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 333 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £5.68 |
| 5 - 9 | £5.37 |
| 10 - 19 | £5.14 |
| 20 - 99 | £4.85 |
| 100 + | £4.14 |
*price indicative
- RS Stock No.:
- 839-7481
- Distrelec Article No.:
- 302-28-071
- Mfr. Part No.:
- 860010783030
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 3300µF | |
| Voltage | 63V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 22 (Dia.) x 41mm | |
| Height | 41mm | |
| Length | 22mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 22mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Lead Pitch | 10mm | |
| Tolerance | ±20% | |
| Ripple Current | 3.08A | |
| Series | WCAP-ATG8 | |
| Leakage Current | 2079 μA | |
| Dissipation Factor | 9 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 3300µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 (Dia.) x 41mm | ||
Height 41mm | ||
Length 22mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 10mm | ||
Tolerance ±20% | ||
Ripple Current 3.08A | ||
Series WCAP-ATG8 | ||
Leakage Current 2079 μA | ||
Dissipation Factor 9 | ||
Wurth Elektronik WCAP-ATG8 Series 85°C, 1200μF - 39000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Related links
- Wurth Elektronik 3300μF Aluminium Electrolytic Capacitor 63V dc Through Hole - 860010783030
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J102U
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J471B
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG101
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG100
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J101
- RS PRO 3.3μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- Panasonic 220μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J221LB

