Wurth Elektronik 3300μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860020580024
- RS Stock No.:
- 840-4930
- Mfr. Part No.:
- 860020580024
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 2 units)*
£4.22
(exc. VAT)
£5.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 50 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £2.11 | £4.22 |
| 10 - 18 | £2.01 | £4.02 |
| 20 - 38 | £1.91 | £3.82 |
| 40 - 198 | £1.82 | £3.64 |
| 200 + | £1.545 | £3.09 |
*price indicative
- RS Stock No.:
- 840-4930
- Mfr. Part No.:
- 860020580024
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 3300µF | |
| Voltage | 35V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 35.5mm | |
| Height | 35.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 7.5mm | |
| Tolerance | ±20% | |
| Series | WCAP-ATG5 | |
| Ripple Current | 1.65A | |
| Leakage Current | 1155 μA | |
| Dissipation Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 3300µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 35.5mm | ||
Height 35.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 7.5mm | ||
Tolerance ±20% | ||
Series WCAP-ATG5 | ||
Ripple Current 1.65A | ||
Leakage Current 1155 μA | ||
Dissipation Factor 12 | ||
Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
Related links
- Wurth Elektronik 3300μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020580024
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL225050222E3
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020572006
- Wurth Elektronik 1800μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020580021
- Panasonic 2000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V202
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020578018
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EGPA350ELL222MU35S
- Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860080580027

