Wurth Elektronik 3300 μF Capacitor 50V dc, Through Hole Radial Lead
- RS Stock No.:
- 839-7129
- Distrelec Article No.:
- 302-96-507
- Mfr. Part No.:
- 860010681030
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 box of 1 unit)*
£3.55
(exc. VAT)
£4.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 - 4 | £3.55 |
| 5 - 9 | £2.40 |
| 10 - 19 | £2.17 |
| 20 - 99 | £2.05 |
| 100 + | £1.99 |
*price indicative
- RS Stock No.:
- 839-7129
- Distrelec Article No.:
- 302-96-507
- Mfr. Part No.:
- 860010681030
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 3300μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 35.5mm | |
| Length | 35.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Capacitor Ripple Current | 2.8A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Leakage Current | 1.7mA | |
| Tolerance | ±20 % | |
| Series | WCAP-ATG8 | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 3300μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 35.5mm | ||
Length 35.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Capacitor Ripple Current 2.8A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 7.5mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Leakage Current 1.7mA | ||
Tolerance ±20 % | ||
Series WCAP-ATG8 | ||
Dissipation Factor 10% | ||
Wurth Elektronik WCAP-ATG8 Series 85°C, 1200μF - 39000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Related links
- Wurth Elektronik 3300 μF Capacitor 50 V dc, Through Hole - 860010681030 Radial Lead
- Wurth Elektronik 3300 μF Capacitor 50 V dc, Through Hole Radial Lead
- Wurth Elektronik 3300 μF Capacitor 50 V dc, Through Hole - 860020681032 Radial Lead
- Wurth Elektronik 3300 μF Capacitor 10 V dc Through Hole Radial Lead
- Wurth Elektronik 3300 μF Capacitor 16 V dc Through Hole Radial Lead
- Wurth Elektronik 3300 μF Capacitor 25 V dc Through Hole Radial Lead
- Wurth Elektronik 3300 μF Capacitor 16 V dc, Through Hole Radial Lead
- Wurth Elektronik 3300 μF Capacitor 25 V dc, Through Hole Radial Lead

