Wurth Elektronik 1500 μF Capacitor 35V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 839-7352
- Mfr. Part No.:
- 860010578019
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£4.83
(exc. VAT)
£5.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 140 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.966 | £4.83 |
| 25 - 45 | £0.918 | £4.59 |
| 50 - 95 | £0.806 | £4.03 |
| 100 - 495 | £0.70 | £3.50 |
| 500 + | £0.626 | £3.13 |
*price indicative
- RS Stock No.:
- 839-7352
- Mfr. Part No.:
- 860010578019
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 1500μF | |
| Voltage | 35V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.6A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Lifetime | 2000 h | |
| Leakage Current | 525μA | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | WCAP-ATG8 | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 1500μF | ||
Voltage 35V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 25mm | ||
Polarity Polar | ||
Length 13mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.6A | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Lifetime 2000 h | ||
Leakage Current 525μA | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series WCAP-ATG8 | ||
Dissipation Factor 12% | ||
Wurth Elektronik WCAP-ATG8 Series 85°C, 1200μF - 39000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Related links
- Wurth Elektronik 1500 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 1500 μF Capacitor 35V dc Through Hole - 860010578019 Radial Lead
- Wurth Elektronik 1500 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 1500 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 1500 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 1500 μF Capacitor 10V dc, Through Hole Radial Lead
- Wurth Elektronik 1500 μF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 1500 μF Capacitor 35V dc Through Hole - 860020578020 Radial Lead
