Wurth Elektronik 1500μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860010578019

Subtotal (1 box of 300 units)*

£191.10

(exc. VAT)

£229.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
300 +£0.637£191.10

*price indicative

RS Stock No.:
163-6512
Mfr. Part No.:
860010578019
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1500µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 25mm

Height

25mm

Length

13mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Leakage Current

525 μA

Series

WCAP-ATG8

Tolerance

±20%

Ripple Current

1.57A

Dissipation Factor

12

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATG8 Series 85°C, 1200μF - 39000μF


WCAP-ATG8 Aluminium Electrolytic Capacitor series
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V

Related links