Wurth Elektronik 1500 μF Capacitor 50V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 839-9462
- Mfr. Part No.:
- 860160680036
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save £0.90
View bulk pricing optionsSubtotal (1 unit)*
£3.77
(exc. VAT)
£4.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 175 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £3.77 | - |
| 5 - 9 | £3.59 | £0.90 |
| 10 - 19 | £3.40 | £3.70 |
| 20 - 99 | £3.23 | £10.80 |
| 100 + | £2.74 | £103.00 |
*price indicative
- RS Stock No.:
- 839-9462
- Mfr. Part No.:
- 860160680036
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 1500μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 35.5mm | |
| Polarity | Polar | |
| Length | 35.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 3.2A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 7000 h | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Leakage Current | 750μA | |
| Tolerance | ±20 % | |
| Series | WCAP-ATLL | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 1500μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 35.5mm | ||
Polarity Polar | ||
Length 35.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 3.2A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 7000 h | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
Leakage Current 750μA | ||
Tolerance ±20 % | ||
Series WCAP-ATLL | ||
Dissipation Factor 10% | ||
Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
• Load life: 3000 h to 10000 h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended
Related links
- Wurth Elektronik 1500 μF Capacitor 50V dc Through Hole - 860160680036 Radial Lead
- Wurth Elektronik 1500 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 1500 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 1500 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 1500 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 1500 μF Capacitor 10V dc, Through Hole Radial Lead
- Wurth Elektronik 1500 μF Capacitor 10V dc Through Hole - 860020275018 Radial Lead
- Wurth Elektronik 1500 μF Capacitor 10V dc, Through Hole - 860020274017 Radial Lead
