Wurth Elektronik 1500μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860160680036
- RS Stock No.:
- 163-6876
- Mfr. Part No.:
- 860160680036
- Brand:
- Wurth Elektronik
Subtotal (1 box of 250 units)*
£501.50
(exc. VAT)
£601.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | £2.006 | £501.50 |
*price indicative
- RS Stock No.:
- 163-6876
- Mfr. Part No.:
- 860160680036
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 1500µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 35.5mm | |
| Height | 35.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 7000h | |
| Lead Pitch | 7.5mm | |
| Tolerance | ±20% | |
| Leakage Current | 750 μA | |
| Ripple Current | 3.216A | |
| Series | WCAP-ATLL | |
| Dissipation Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 1500µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 35.5mm | ||
Height 35.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 7000h | ||
Lead Pitch 7.5mm | ||
Tolerance ±20% | ||
Leakage Current 750 μA | ||
Ripple Current 3.216A | ||
Series WCAP-ATLL | ||
Dissipation Factor 10 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000 h to 10000 h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Related links
- Wurth Elektronik 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860160680036
- RS PRO 6.8μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 6800μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 220nF Aluminium Electrolytic Capacitor 50V dc Through Hole

