Wurth Elektronik 1500μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 860080275018

Bulk discount available

Subtotal (1 bag of 5 units)*

£2.93

(exc. VAT)

£3.515

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 115 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 45£0.586£2.93
50 - 95£0.48£2.40
100 - 495£0.424£2.12
500 +£0.332£1.66

*price indicative

RS Stock No.:
840-0360
Mfr. Part No.:
860080275018
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1500µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Ripple Current

1.67A

Series

WCAP-ATLI

Tolerance

±20%

Leakage Current

150 μA

Dissipation Factor

14

COO (Country of Origin):
CN

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF


WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended

Related links